• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 35 22 115 Electrician Precision pliers Straight 115 mm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Precision pliers

Manufacturer part #

35 22 115

Range of use

Electrician

Length

115 mm

Jaw shape

Straight

Jaw length

22.5 mm

Jaw size

6.5 mm

Jaw tip width

2 mm

Material

Chrome steel

DIN standard

DIN ISO 9655

Width

71 mm

Height

48 mm

Dim

(L x W x H) 115 x 71 x 48 mm

Weight

78 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2251526 Knipex 35 22 115 Electrician Precision pliers Straight 115 mm

User & Safety Instructions

User & Safety Instructions 2251526 Knipex 35 22 115 Electrician Precision pliers Straight 115 mm

Description

Features

  • Precision pliers for fine assembly work, e.g. in electronics and precision mechanics
  • for gripping, holding and bending
  • pushed-through precision joint
  • smooth-ground gripping surfaces
  • carefully deburred edges
  • Low-friction double spring for gentle and even opening
  • polish or mirror polish (only version 2) Together with a fine oil film, it offers good rust protection - no interference in the circuit through flaking chrome parts
  • Flat-round jaws
  • Ball bearing chrome steel.
  • This text is machine translated.

What kind of Needle Nose Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)