• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 35 22 115 ESD ESD Needle nose pliers Straight 115 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic gripping pliers

  • Precision pliers for ultra-fine assembly work e.g. in electronics and precision mechanics
  • Load optimized design for a more direct work feeling
  • For gripping, holding and bending
  • Handles Electrically discharging design - dissipative
  • Precision box joint hinge
  • A stylised image of a hand holding a round shape within a black triangle on a yellow background.
  • Symbol image for Knipex 35 22 115 ESD ESD Needle nose pliers Straight 115 mm

Technical specifications

Product type

Needle nose pliers

Manufacturer part #

35 22 115 ESD

Range of use

ESD

Length

115 mm

Jaw shape

Straight

Jaw length

22.5 mm

Jaw size

4 mm

Jaw tip width

2 mm

Material

Tool steel

Material properties

polishing

DIN standard

DIN ISO 9655

Width

1.5 mm

Height

200 mm

Dim

(L x W x H) 115 x 1.5 x 200 mm

Weight

74 g

Type

35 22 115 ESD

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827181 Knipex 35 22 115 ESD ESD Needle nose pliers Straight 115 mm

Description

Precision pliers for ultra-fine assembly work e.g. in electronics and precision mechanics For gripping, holding and bending Handles Electrically discharging design - dissipative. Precision box joint hinge Smooth ground gripping surfaces Carefully deburred edges Low-friction dual spring for gentle and even opening The mirror polishing offers together with a fine oil film a excellent protection against rust - no interference in the circuits through peeling chromium parts Grips with two-coloured multi-component grip colours black/grey Special tool steel, forged, oil-hardened.

This text is machine translated.

Features

  • Precision pliers for very fine assembly work such as Micromechanics
  • For gripping, holding and bending
  • Low-friction double spring.

What kind of Needle Nose Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)