• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 38 21 200 Electrical & precision engineering Round nose pliers 40-degree Vanadium electric furnace steel 200 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mechanic's pliers

  • High bending strength of pliers tips
  • Cross-serrated gripping surfaces
  • Vanadium electrical steel, forged, oil-hardened.

Technical specifications

  • L3 73.00 mm
  • T1 9.50 mm
  • W3 17.50 mm
  • W4 3.00 mm
  • T2 2.50mm
  • Angle 40 °
Product type

Round nose pliers

Manufacturer part #

38 21 200

Range of use

Electrical & precision engineering

Length

200 mm

Jaw shape

40-degree

Material

Vanadium electric furnace steel

Material properties

tempered

polishing

DIN standard

DIN ISO 5745

Dim

(L x W) 200 mm x 47 mm

Width

47 mm

Weight

175 g

Type

38 21 200

Standards

DIN ISO 5745

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822151 Knipex 38 21 200 Electrical & precision engineering Round nose pliers 40-degree Vanadium electric furnace steel 200 mm

Description

Vanadium electric steel, forged, oil-hardened, polished head, plastic-coated handles
Style 2: 40° angled, half-round jaws

Features

  • Plier jaws/tips withstand high bending loads

More interesting products

(*All information is plus legal VAT)