• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 46 11 A1 Circlip pliers Suitable for Outer rings 10-25 mm Tip shape (details) Straight

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pliers: black atramentized
  • Head: polished
  • Handles: plastic coated
  • Style: 1
  • Size of shaft: 10 - 25 Ø mm
  • Length: 140 mm
Product type

Circlip pliers

Manufacturer part #

46 11 A1

Suitable for

Outer rings

Suitable for shaft diameters of

10-25 mm

Length

140 mm

Material

Chromium-vanadium steel

DIN standard

DIN 5254-A

Dim

(L x W) 140 mm x 67 mm

Weight

86 g

Tip shape

Straight

Width

67 mm

Standards

DIN 5254 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801887 Knipex 46 11 A1 Circlip pliers Suitable for Outer rings 10-25 mm Tip shape (details) Straight

Description

For fitting circlips on shafts, range of application from 3 - 140 mm dia.
Solid style, forged
Non-slip, solid tips
Pliers body and tips: chrome vanadium steel, forged, oil-hardened

Features

  • For mounting circlips on shafts of 3 – 140 mm diameter
  • Sturdy shape, forged
  • Non-slip, robust tips
  • Pliers body and tips: Chrome vanadium steel, forged, oil-hardened.
  • This text is machine translated.

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)