• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 46 11 A3 Circlip pliers Suitable for Outer rings 40-100 mm Tip shape (details) Straight

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Circlip Pliers to assemble external circlips on shafts black atramentized plastic coated 210 mm

  • Sturdy shape, forged
  • Non-slip, robust tips
  • Pliers body and tips: Chrome vanadium steel, forged, oil-hardened

Technical specifications

  • Pliers: black atramentized
  • Head: polished
  • Handles: plastic coated
  • Style: 1
  • Size of shaft: 40 - 100 Ø mm
  • Length: 210 mm
Product type

Circlip pliers

Manufacturer part #

46 11 A3

Suitable for

Outer rings

Suitable for shaft diameters of

40-100 mm

Length

210 mm

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

DIN standard

DIN 5254-A

Dim

(L x W) 210 mm x 42 mm

Weight

220 g

Tip shape

Straight

Width

42 mm

Standards

DIN 5254 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 823469 Knipex 46 11 A3 Circlip pliers Suitable for Outer rings 40-100 mm Tip shape (details) Straight

Description

For fitting circlips on shafts, range of application from 3 - 140 mm dia.
Solid style, forged
Non-slip, solid tips
Pliers body and tips: chrome vanadium steel, forged, oil-hardened

Features

  • For mounting circlips on shafts of 3 – 140 mm diameter
  • Sturdy shape, forged
  • Non-slip, robust tips
  • Pliers body and tips: Chrome vanadium steel, forged, oil-hardened.
  • This text is machine translated.

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)