• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 49 41 A21 Circlip pliers Suitable for Outer rings 19-60 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Precision Circlip Pliers gray atramentized 165 mm

  • With adjusted peaks for safe working
  • High load capacity in continuous use: up to 1-times longer service life compared to be turned tips
  • Large surfaces of the tips: No twisting of the rings, easy installation
  • Screwed joint: Precise, frictionless movement
  • Opening spring lying in the joint, secure and protected against loss;

Technical specifications

Product type

Circlip pliers

Manufacturer part #

49 41 A21

Suitable for

Outer rings

Matching bore diameter

19-60 mm

Suitable for shaft diameters of

19-60 mm

Length

165 mm

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

DIN standard

DIN 5254-B

Dim

(L x W) 165 mm x 36 mm

Weight

169 g

Features

PVC-coated

Width

36 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1462200 Knipex 49 41 A21 Circlip pliers Suitable for Outer rings 19-60 mm

Description

With adjusted peaks for a safe working. High load capacity in continuous use, up to 10x higher service life Large surfaces of the tips: No twisting of the rings, easy installation Screwed joint: Precise, frictionless movement Opening spring lying in the joint, secure and protected against loss; Non-slip plastic coating on the handles. Chromium-vanadium electric-steel, forged, oil-hardened. Tips: Spring steel wire, pulled.

Hints

This text is machine translated.

What kind of Circlip Pliers are you looking for?