
Number
Total (€ 25.20 / piece)
€
Highlights & Details
VDE side cutter KNIPEX 7006
Technical specifications
- Manufacturer part #
70 06 180
- Range of use
VDE
- Length
180 mm
- Material
Vanadium electric furnace steel
- Material properties
tempered
chrome plated
- Edge hardness
62 HRC
- Wire hardness (max.) soft wire
4 mm
- Wire hardness (max.) medium wire
3 mm
- Wire hardness (max.) hard wire
2.5 mm
- DIN standard
DIN EN 60900
- Width
56 mm
- Height
190 mm
- Weight
250 g
- Features
non-flush type
- Type
VDE
- Type
70 06 180
- EN standard
EN 60900
- Product type
Side cutter
- VDE standard
0682-201
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 823271 Knipex 70 06 180 VDE Side cutter non-flush type 180 mm
Conformity certificate
Conformity certificate 823271 Knipex 70 06 180 VDE Side cutter non-flush type 180 mm
Description
The indispensable side-cutter for versatile use High-quality material and precise finish for a long shelf life. Precision cutting for soft and hard wire. Clean cut with thin copper wire, even at the cutting tips. Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC Slim head shape for use in work areas difficult to access. Vanadium electric steel, forged, oil-hardened multi-level
This text is machine translated.
This text is machine translated.
Features
- With VDE-tested multi-component grip insulation
- Inductive hardened precision cutting for hard and soft wires.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 58.37*
















































