
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.88
3
4% = € 1.17
€ 25.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.88 / piece)
€
Highlights & Details
High leverage diagonal cutters
- For heavy-duty, continuous use
- High cutting power with low application of force through optimum matching of cutting angle and transmission ratio
- Precision cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC) for all sorts of wire, including piano wire
- Chrome-vanadium high speed steel, forged, oil-hardened multi-level
Technical specifications
- Manufacturer part #
74 12 180
- Range of use
Workshop
- Length
180 mm
- Material
Chromium-vanadium steel
- Material properties
tempered
polishing
- Edge hardness
64 HRC
- Wire hardness (max.) medium wire
3.8 mm
- Wire hardness (max.) hard wire
2.7 mm
- Wire hardness piano wire (max.)
2.2 mm
- DIN standard
DIN ISO 5749
- Width
53 mm
- Height
20 mm
- Weight
273 g
- Features
non-flush type
- Type
Power side-cutter
- Type
74 12 180
- Standards
DIN ISO 5749
- Product type
Kraft side cutter
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 822289 Knipex 74 12 180 Workshop Kraft side cutter non-flush type 180 mm
User & Safety Instructions
User & Safety Instructions 822289 Knipex 74 12 180 Workshop Kraft side cutter non-flush type 180 mm
Description
With forged joint axle for very tough, continuous use Ideal for all sorts of wire, including piano wire High cutting power with low application of force through optimum matching of cutting angle and transmission ratio Precision cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC Chrome-vanadium high speed steel, forged, oil-hardened multi-level
This text is machine translated.
This text is machine translated.
Features
- With forged joint axle for very tough, continuous use
- Ideal for all sorts of wire, including piano wire
- High cutting performance with minimum effort thanks to optimum co-ordination of the cutting edge angle and transmission ratio
- Precision cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC


















































