• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 81 19 250 V02 PVC inserts

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 Pair)
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PVC inserts

Adjustable positions

25

Range (max.)

80 mm

Positon

25

Manufacturer part #

81 19 250 V02

Material

Plastic

Features

Fine adjustment

Documents & Downloads

Datasheet

Datasheet 2400771 Knipex 81 19 250 V02 PVC inserts

User & Safety Instructions

User & Safety Instructions 2400771 Knipex 81 19 250 V02 PVC inserts

Description

2 pairs of plastic inserts 2K for 81 11 250 / 81 13 250 for siphons, oil filters, plastic tubes and connectors up to Ø 80 mm. Fine adjustment for optimum adaptation to different diameters. Robust, high load capacity. ideal for tightening and loosening of siphon screw connections, plastic pipe connections and round union nuts. For plugs and couplings with screw cap (such as Cannon circular connector). For gentle loosening of hoses on pipe supports and filter cartridges. 25-way adjustable, box joint. Ergonomic leg geometry.

This text is machine translated.

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)