• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 86 02 180 Multigrip pliers 40 mm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multigrip pliers

Manufacturer part #

86 02 180

Range (max.)

40 mm

Length

180 mm

Dim

(L x W x H) 180 x 56 x 50 mm

Weight

0.27 kg

Height

50 mm

Width

56 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2150464 Knipex 86 02 180 Multigrip pliers 40 mm

User & Safety Instructions

User & Safety Instructions 2150464 Knipex 86 02 180 Multigrip pliers 40 mm

Description

Features

  • Increased gripping capacity by two additional adjustment positions: infinitely variable gripping of all wrench widths up to 40 mm
  • Practical setting scale: a lasered scale allows you to preset the width before the access
  • Pliers and wrench in one tool
  • Replaces a set of screw wrenches, metric as imperial
  • Ideal for gripping, holding, crimping and bending workpieces
  • Also for the gentle installation of fittings with refined surface
  • Does continuously metric and imperial dimensions
  • A lasered scale allows you to preset the width before the access
  • Strong gripping power with 10x hand strength transmission
  • Polished head
  • Pliers black atramentised
  • This text is machine translated.

What kind of Multigrip Pliers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)