
Number
Total (€ 69.99 / piece)
€ 69.99
incl. VAT
14-day return policy included
Highlights & Details
Multigrip Pliers
- Replaces a set of screw wrenches, metric and imperial
- Smooth jaws for gentle assembly of with refined surface fittings - working directly on chrome!
- Adjustable screw tool
- Also ideal for gripping, holding, crimping and bending workpieces
- Adjustment at the touch of a button directly on the workpiece
Technical specifications
- Product type
Multigrip pliers
- Manufacturer part #
86 03 300
- Spanner size
68 mm
- Range (max.)
68 mm
- Range (in inches)
2 3/8"
- Length
30 cm
- Material
Chromium-vanadium electric furnace steel
- Material properties
tempered
chrome plated
- DIN standard
DIN ISO 5743
- Dim
(L x W x H) 30 cm x 75 mm x 75.0000 mm
- Weight
730 g
- Height
75.0000 mm
- Width
75 mm
- Spanner size
68 mm
- Type
86 03 300
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 823341 Knipex 86 03 300 Multigrip pliers 68 mm 30 cm
Description
Smooth jaws for gentle assembly of with refined surface fittings - working directly on chrome!. Replaces a set of screw wrenches, metric as Imperial. Also ideal for gripping, holding, crimping and bending workpieces. Smooth jaws for gentle assembly of with refined surface fittings - working directly on chrome!. Damage to edges of sensitive fittings backlash-free, even jaw pressure prevents. Fast adjustment at the touch of a button directly on the workpiece. No accidental jaw adjustment or slipping of the joint Replaces a set of screw wrenches, metric as Imperial. Parallel jaws allow infinitely variable gripping of all wrench widths up to the specified maximum size The hub between the jaws enables the joint to be rapidly tightened and loosened using the ratchet principle Strong gripping power with 10x hand strength transmission. Chromium-vanadium electric-steel, forged, oil-hardened.
This text is machine translated.
This text is machine translated.
Features
- The secret of these pliers is in the smooth, parallel jaws
- These can comfortably accommodate nuts and screws up to a width of 60 mm
- Also for mountings with surface finish
- The upward movement between the jaw surfaces applies the ratchet principle, without having to remove the pliers.
What kind of Multigrip Pliers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































