
Highlights & Details
Water pump pliers Cobra
- Jaw Opening Max: 60 mm, Overall Length: 300 mm
- Adjustment at the touch of a button directly on the workpiece
- Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
- Self-locking on pipes and nuts: no slipping on the workpiece and low hand force required
- Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and stable gripping
- Box-joint design: high stability because of double guide
- Reliable catching of the hinge bolt: no unintentional shifting
- Guard prevents operators' fingers being pinched
- Chrome vanadium electric steel, forged, oil-hardened
- DIN ISO 8976
Technical specifications
- Product type
Pipe wrench
- Dim
(L x W x H) 300 x 52 x 52.0000 mm
- Spanner size
60 mm
- Range (max.)
70 mm
- Range (in inches)
2 3/4"
- Positon
30
- Length
300 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
tempered
polishing
- DIN standard
DIN ISO 8976
- Weight
530 g
- Manufacturer part #
87 01 300
- Edge hardness
61 HRC
- Height
52.0000 mm
- Width
52 mm
- Spanner size
60 mm
- Type
87 01 300
- Adjustable positions
30
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 823745 Knipex Cobra 87 01 300 Pipe wrench Spanner size (metric) 60 mm 300 mm
Information
Information 823745 Knipex Cobra 87 01 300 Pipe wrench Spanner size (metric) 60 mm 300 mm
Description
Very large gripping capacity; good access to the workpiece; high load capacity having a slim design.
Features
- The anti-pinching protection protects your hands from injury
- Special hardened grab teeth prevent slipping on the work piece
- The pliers are made of oil-hardened chromium-vanadium electric steel for the toughest jobs, and are fitted with a non-slip grip cover.
Frequently Bought Together
(*All information is plus legal VAT)€ 204.96*
What kind of Pipe Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























































