
Number
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
14-day return policy included
Highlights & Details
Water pump pliers Cobra
- Jaw Opening Max: 30 mm, Overall Length: 150 mm
- Adjustment at the touch of a button directly on the workpiece
- Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
- Self-locking on pipes and nuts: no slipping on the workpiece and low hand force required
- Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and stable gripping
- Box-joint design: high stability because of double guide
- Reliable catching of the hinge bolt: no unintentional shifting
- Guard prevents operators' fingers being pinched
- Chrome vanadium electric steel, forged, oil-hardened
- DIN ISO 8976
Technical specifications
- Product type
Pipe wrench
- Dim
(L x W x H) 150 x 300 x 200 mm
- Spanner size
30 mm
- Range (max.)
32 mm
- Range (in inches)
1 1/4"
- Positon
11
- Length
150 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
tempered
polishing
- DIN standard
DIN ISO 8976
- Weight
145 g
- Manufacturer part #
87 01 150
- Edge hardness
61 HRC
- Height
200 mm
- Width
300 mm
- Spanner size
30 mm
- Type
87 01 150
- Adjustable positions
11
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 829596 Knipex COBRA 87 01 150 Pipe wrench Spanner size (metric) 30 mm 150 mm
Description
KNIPEX Cobra® – the Hightech Water Pump Pliers. No more time-consuming presetting of the required opening size. Just position the upper jaw to the workpiece, push button and move close the lower jaw, ingeniously simple.
For use in precision mechanics, hobbies and home activities; improved access in very confined areas.
For use in precision mechanics, hobbies and home activities; improved access in very confined areas.
Features
- The anti-pinching protection protects your hands from injury
- Special hardened grab teeth prevent slipping on the work piece
- The pliers are made of oil-hardened chromium-vanadium electric steel for the toughest jobs, and are fitted with a non-slip grip cover.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 192.96*
What kind of Pipe Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































