
Highlights & Details
VDE high-tech water pump pliers KNIPEX Cobra ® 87 26 250
- Adjustment by shifting one jaw directly on to the workpiece: fast, reliable and comfortable handling
- Opening at the touch of a button off the workpiece
- Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
- Good access to the workpiece due to slim size in the head and joint area
- Self-locking on pipes and nuts: no slipping on the workpiece and low hand force required
- Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and stable gripping
- Box-joint design: high stability because of double guide
- Guard prevents operators' fingers being pinched
- Chrome vanadium electric steel, forged, oil-hardened
- DIN ISO 8976 IEC 60900 DIN EN 60900
Technical specifications
- Product type
Pipe wrench
- Dim
(L x W x H) 250 x 59 x 200 mm
- Spanner size
46 mm
- Range (max.)
50 mm
- Range (in inches)
2"
- Positon
24
- Length
250 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
chrome plated
tempered
- DIN standard
DIN ISO 8976
- Weight
340 g
- EN standard
EN 60900
- Manufacturer part #
87 26 250
- Edge hardness
61 HRC
- Factory colour
Multicolour
- Height
200 mm
- Width
59 mm
- Spanner size
46 mm
- Clamping range
Diameter 50 mm (2") mm
- Type
87 26 250
- Adjustable positions
24
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 822370 Knipex Cobra 87 26 250 Pipe wrench Spanner size (metric) 46 mm 250 mm
Information
Information 822370 Knipex Cobra 87 26 250 Pipe wrench Spanner size (metric) 46 mm 250 mm
Description
This text is machine translated.
Features
- Gripping surfaces with special hardened teeth, hardness of teeth about 61 HRC: prevents permanently secure gripping by high wear resistance
- Pinch protection prevents injury
- Joint design: high stability because of double guide
- Self-locking on pipes and nuts: no slipping on the workpiece and saving work: Adequate accessibility to the workpiece
- Fine: allows optimal adaptation to different workpiece sizes and hand friendly handle position
- Setting by pushing directly on the workpiece: fast, secure and comfortable handling
- High carrying capacity for lean construction
- Chrome-vanadium electric steel, forged, oil-hardened, pliers, chrome handles isolated with multi-hull, VDE-tested.
Frequently Bought Together
(*All information is plus legal VAT)€ 167.96*
What kind of Pipe Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































