
Highlights & Details
Knipex COBRA XXL 87 01 560 Pipe wrench Spanner size (metric) 120 mm 560 mm
- Fine adjustment at the press of a button
- Chrome vanadium electric steel, forged, oil-hardened
- Greater gripping capacity but much lower weight than comparable pipe wrenches
- Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
- Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required
Technical specifications
- Product type
Pipe wrench
- Dim
(L x W x H) 560 x 103 x 200 mm
- Spanner size
120 mm
- Range (max.)
115 mm
- Range (in inches)
4 1/2"
- Positon
20
- Length
560 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
tempered
polishing
- DIN standard
DIN ISO 8976
- Weight
2750 g
- Manufacturer part #
87 01 560
- Edge hardness
61 HRC
- Height
200 mm
- Width
103 mm
- Spanner size
120 mm
- Type
87 01 560
- Adjustable positions
20
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 800229 Knipex COBRA XXL 87 01 560 Pipe wrench Spanner size (metric) 120 mm 560 mm
Information
Information 800229 Knipex COBRA XXL 87 01 560 Pipe wrench Spanner size (metric) 120 mm 560 mm
Description
This text is machine translated.
Features
- The anti-pinching protection protects your hands from injury
- Special hardened grab teeth prevent slipping on the work piece
- The pliers are made of oil-hardened chromium-vanadium electric steel for the toughest jobs, and are fitted with a non-slip grip cover.
Frequently Bought Together
(*All information is plus legal VAT)€ 233.96*
What kind of Pipe Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































