
Number
Total (€ 40.99 / piece)
€ 40.99
incl. VAT
14-day return policy included
Highlights & Details
Cobra ® high-tech water pump pliers
- Jaw Opening Max: 60 mm, Overall Length: 300 mm
- Adjustment at the touch of a button directly on the workpiece
- Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
- Self-locking on pipes and nuts: no slipping on the workpiece and low hand force required
- Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and stable gripping
- Box-joint design: high stability because of double guide
- Reliable catching of the hinge bolt: no unintentional shifting
- Guard prevents operators' fingers being pinched
- Chrome vanadium electric steel, forged, oil-hardened
- DIN ISO 8976
Technical specifications
- Product type
Pipe wrench
- Dim
(L x W) 300 mm x 57 mm
- Spanner size
60 mm
- Range (max.)
70 mm
- Range (in inches)
2 3/4"
- Positon
30
- Length
300 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
tempered
polishing
- DIN standard
DIN ISO 8976
- Weight
580 g
- Manufacturer part #
87 02 300
- Edge hardness
61 HRC
- Width
57 mm
- Spanner size
60 mm
- Clamping range
Ø 70 mm (2 3/4") mm
- Type
87 02 300
- Adjustable positions
30
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 822364 Knipex Cobra 87 02 300 Pipe wrench Spanner size (metric) 60 mm 300 mm
Description
KNIPEX Cobra® – the Hightech Water Pump Pliers. No more time-consuming presetting of the required opening size. Just position the upper jaw to the workpiece, push button and move close the lower jaw, ingeniously simple.
Very large gripping capacity; good access to the workpiece; high load capacity having a slim design.
Very large gripping capacity; good access to the workpiece; high load capacity having a slim design.
Features
- Box-joint design: high stability because of double guide
- Good leverage: optimum force transmission
- Pinch protection prevents injury to the fingers
- Single-handed use
- Self-locking on pipes and nuts: no slipping on the workpiece, low handforce required
- Secure locking of hinge bolt: no unintentional adjustment
- Fine adjustment: for optimum adaptation to different sized workpieces and a comfortable grip. Number of adjusting positions see table.
- Adjustment at the touch of a button directly on the workpiece: quick and comfortable to use
- Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and very stable gripping
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 209.96*
What kind of Pipe Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































