
Number
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
14-day return policy included
Highlights & Details
Cobra ® high-tech water pump pliers
- Jaw Opening Max: 36 mm, Overall Length: 180 mm
- Adjustment at the touch of a button directly on the workpiece
- Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
- Self-locking on pipes and nuts: no slipping on the workpiece and low hand force required
- Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and stable gripping
- Box-joint design: high stability because of double guide
- Reliable catching of the hinge bolt: no unintentional shifting
- Guard prevents operators' fingers being pinched
- Chrome vanadium electric steel, forged, oil-hardened
- DIN ISO 8976
Technical specifications
- Product type
Pipe wrench
- Dim
(L x W) 180 mm x 55 mm
- Spanner size
36 mm
- Range (max.)
42 mm
- Range (in inches)
1 5/8"
- Positon
18
- Length
180 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
tempered
polishing
- DIN standard
DIN ISO 8976
- Weight
196 g
- Manufacturer part #
87 02 180
- Edge hardness
61 HRC
- Width
55 mm
- Spanner size
36 mm
- Clamping range
Ø 42 mm (1 1/2 mm
- Type
87 02 180
- Adjustable positions
18
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 822362 Knipex Cobra 87 02 180 Pipe wrench Spanner size (metric) 36 mm 180 mm
Description
KNIPEX Cobra® – the Hightech Water Pump Pliers. No more time-consuming presetting of the required opening size. Just position the upper jaw to the workpiece, push button and move close the lower jaw, ingeniously simple.
Good access to the workpiece.
Good access to the workpiece.
Features
- Box-joint design: high stability because of double guide
- Adjustment at the touch of a button directly on the workpiece: quick and comfortable to use
- Good leverage: optimum force transmission
- Pinch protection prevents injury to the fingers
- Single-handed use
- Self-locking on pipes and nuts: no slipping on the workpiece, low handforce required
- Secure locking of hinge bolt: no unintentional adjustment
- Fine adjustment: for optimum adaptation to different sized workpieces and a comfortable grip. Number of adjusting positions see table.
- Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and very stable gripping
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 153.96*
What kind of Pipe Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































