
Highlights & Details
Cobra ® high-tech water pump pliers
- Jaw Opening Max: 46 mm, Overall Length: 250 mm
- Adjustment at the touch of a button directly on the workpiece
- Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
- Self-locking on pipes and nuts: no slipping on the workpiece and low hand force required
- Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and stable gripping
- Box-joint design: high stability because of double guide
- Reliable catching of the hinge bolt: no unintentional shifting
- Guard prevents operators' fingers being pinched
- Chrome vanadium electric steel, forged, oil-hardened
- DIN ISO 8976
Technical specifications
- Product type
Pipe wrench
- Dim
(L x W) 250 mm x 50 mm
- Spanner size
46 mm
- Range (max.)
50 mm
- Range (in inches)
2"
- Positon
25
- Length
250 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
tempered
polishing
- DIN standard
DIN ISO 8976
- Weight
376 g
- Manufacturer part #
87 02 250
- Edge hardness
61 HRC
- Width
50 mm
- Spanner size
46 mm
- Clamping range
Diameter 50 mm (2") mm
- Type
87 02 250
- Adjustable positions
25
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 822363 Knipex Cobra 87 02 250 Pipe wrench Spanner size (metric) 46 mm 250 mm
User & Safety Instructions
User & Safety Instructions 822363 Knipex Cobra 87 02 250 Pipe wrench Spanner size (metric) 46 mm 250 mm
Description
Very large gripping capacity; good access to the workpiece; high load capacity having a slim design.
Features
- Box-joint design: high stability because of double guide
- Pinch protection prevents injury to the fingers
- Single-handed use
- Good leverage: optimum force transmission
- Secure locking of hinge bolt: no unintentional adjustment
- Fine adjustment: for optimum adaptation to different sized workpieces and a comfortable grip. Number of adjusting positions see table.
- Adjustment at the touch of a button directly on the workpiece: quick and comfortable to use
- Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and very stable gripping
- Self-locking on pipes and nuts: no slipping on the workpiece, low handforce required
Frequently Bought Together
(*All information is plus legal VAT)€ 183.96*
What kind of Pipe Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































