
Highlights & Details
Water pump pliers
- Jaw Opening Max: 27 mm, Overall Length: 125 mm
- Adjustment at the touch of a button directly on the workpiece
- Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
- Self-locking on pipes and nuts: no slipping on the workpiece and low hand force required
- Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and stable gripping
- Box-joint design: high stability because of double guide
- Reliable catching of the hinge bolt: no unintentional shifting
- Guard prevents operators' fingers being pinched
- Chrome vanadium electric steel, forged, oil-hardened
- DIN ISO 8976
Technical specifications
- Product type
Pipe wrench
- Dim
(L x W x H) 125 x 125.0000 x 38.0000 mm
- Spanner size
27 mm
- Range (max.)
27 mm
- Range (in inches)
1 1/16"
- Positon
13
- Length
125 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
tempered
polishing
- DIN standard
DIN ISO 8976
- Weight
85 g
- Manufacturer part #
87 01 125
- Edge hardness
61 HRC
- Height
38.0000 mm
- Width
125.0000 mm
- Spanner size
27 mm
- Type
87 01 125
- Adjustable positions
13
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 816031 Knipex Cobra 87 01 125 Pipe wrench Spanner size (metric) 27 mm 125 mm
Information
Information 816031 Knipex Cobra 87 01 125 Pipe wrench Spanner size (metric) 27 mm 125 mm
Description
This text is machine translated.
Features
- The anti-pinching protection protects your hands from injury
- Special hardened grab teeth prevent slipping on the work piece
- The pliers are made of oil-hardened chromium-vanadium electric steel for the toughest jobs, and are fitted with a non-slip grip cover.
Frequently Bought Together
(*All information is plus legal VAT)€ 146.96*
What kind of Pipe Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































