
Highlights & Details
Self-adjusting crimping pliers for wire-end sleeves
- Square crimping for optimum contact areas in the clamp connection
- For DIN-compliant crimping of terminals in a profile from 0.08 up to 10 mm ²
- Fts all twin- ferrules within the application range
- Lateral access of the end sleeves (ferrules) into the tool
- Multi-component grip handles
Technical specifications
- Product type
Crimper
- Manufacturer part #
97 53 04
- Range of uses
Ferrules
- Crimp area
0.08 up to 16 mm²
- Crimp area AWG
5 up to 28 awg
- Crimp area (min.)
0.08 mm²
- Crimp area (max.)
16 mm²
- Crimp area AWG (min.)
28 awg
- Crimp area AWG (max.)
5 awg
- Length
180 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
burnished
tempered
- Width
100 mm
- Height
50 mm
- Weight
410 g
- Factory colour
Multicolour
- Type
** Only with the introduction page
- Suitable for
Wire-end sleeves
- Type
97 53 04**
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 801925 Knipex 97 53 04 Crimper Ferrules 0.08 up to 16 mm²
User & Safety Instructions
User & Safety Instructions 801925 Knipex 97 53 04 Crimper Ferrules 0.08 up to 16 mm²
Description
Features
- Square crimping for optimal contact surfaces, regardless of positioning in the terminal connector
- easy handling through self-adjustment on the sleeve size
- force amplification by
- forced locking lever pressing for reliable, unlocked
- Handy design, high operating comfort
- Material: All parts are claimed to be reinforced with special steel.
Frequently Bought Together
(*All information is plus legal VAT)€ 290.96*
What kind of Crimpers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































