
Highlights & Details
Crimp set for cable connector
- In TANOS MINI-systainer ® (stable plastic box)
- T-Loc-Verschluss for single-handed operation: with a rotary the Systainer ® is opened or closed and with a second systainer ®.
- Open in the linked state: quick and easy access to the content, without the connection.
- Two staple able plastic sets with each 6 Molds for connecter
- With an assortment of cable connector
Technical specifications
- Product type
Crimper set
- Manufacturer part #
97 90 25
- Range of uses
Insulated cable lugs
Non-insulated connectors
Blade terminals
Blade terminal receptacles
Insulated butt connectors
- Crimp area AWG
10 up to 20 awg
- Crimp area AWG (min.)
20 awg
- Crimp area AWG (max.)
10 awg
- Length
240 mm
- Width
170 mm
- Height
50 mm
- Weight
300 g
- Suitable for
Insulated cable lugs + Connectors + non-insulated, open plug connector
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1008242 Knipex 97 90 25 Crimper set 301-piece Insulated cable lugs, Non-insulated connectors, Blade terminals, Blade terminal re
User & Safety Instructions
User & Safety Instructions 1008242 Knipex 97 90 25 Crimper set 301-piece Insulated cable lugs, Non-insulated connectors, Blade terminals, Blade terminal re
Description
This text is machine translated.
Features
- In TANOS MINI-systainer ® (stable plastic box)
- T-Loc-Verschluss for single-handed operation: with a rotary the Systainer ® is opened or closed and with a second systainer ®
- open in the linked state: quick and easy access to the content, without the connection to solve
- two staple able plastic sets with each 6 Molds for connecter
- With an assortment of cable connector. With crimping pliers 97 22 240.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 249.96*




































