
Number
Total (€ 154.99 / piece)
€ 154.99
incl. VAT
14-day return policy included
Highlights & Details
Self-setting crimping pliers for wire-end sleeves with side introduction
- Lower grip widthReliable hexagonal pressing of wire end sleeves from 0.08 to 16 mm² (AWG 6) via reversing lever and all twin cable end sleeves up to 2 x 10 mm² (AWG 2 x 8)Hexagonal crimping for cramped connection dimensionsFor pressing of wire end sleeves DIN 46228 Part 1 + 4Self-adjusting to the desired core sleeve size
Technical specifications
- Number of cavities: 1 pcs.
- Product type
Crimper
- Manufacturer part #
97 53 14
- Range of uses
Ferrules
- Crimp area
0.08 up to 16 mm²
- Crimp area AWG
8 up to 28 awg
- Crimp area (min.)
0.08 mm²
- Crimp area (max.)
16 mm²
- Crimp area AWG (min.)
28 awg
- Crimp area AWG (max.)
8 awg
- Length
180 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
burnished
tempered
- Width
75 mm
- Height
21 mm
- Weight
445
- Factory colour
Multicolour
- Type
** Only with the introduction page
- Suitable for
Wire-end sleeves
- Type
97 53 14**
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 822459 Knipex 97 53 14 Crimper Ferrules 0.08 up to 16 mm²
User & Safety Instructions
User & Safety Instructions 822459 Knipex 97 53 14 Crimper Ferrules 0.08 up to 16 mm²
Description
97 53 14 Self-adjusting crimping pliers for wire-end sleeves with reduced grip. For pressing of wire end sleeves DIN 46228 Part 1 + 4 Self-adjusting to the desired core sleeve size. consistently high crimping quality through locking device (can be unlocked) Crimp-pressure is set precisely ex-factory (calibrated) Power strengthening through lever transmission for fatigue-free working High user comfort through handy design and low weight. Approved crimping according to UL in conjunction with the KNIPEX-AEH 97 99 330 – 399. UL approval in conjunction with KNIPEX-EH 97 99 330 – 399. Reliable hexagonal pressing of wire end sleeves from 0.08 to 16 mm² (AWG 6) using a changeover lever and all twin wire end sleeves up to 2 x 10 mm² (AWG 2 x 8). Hexagonal crimping for cramped connection dimensions. - Application: Wire end sleeves - Capacity square millimeters: 0.08 — 16mm² - Number of nests: 1 - AWG: 28 — 8.
This text is machine translated.
This text is machine translated.
Features
- consistently high crimping quality through locking device (can be unlocked)
- high usage comfort through handy design and low weight
- Power strengthening through lever transmission for fatigue-free working
- Crimp-pressure is set precisely ex-factory (calibrated)
- lateral introduction of wire-end sleeves in the tool
- for solder-free electrical connections
- For pressing of wire end sleeves DIN 46228 Part 1 + 4
- Hexagonal crimping for cramped connection dimensions
- Easy handling through self-setting to the sleeve size
- Chromium-vanadium electro-steel in special quality, oil-hardened
- Browned pliers, grips with multi-component covers
- 97
- Hexagonal crimping for cramped connection dimensions.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 196.97*




























































