
Highlights & Details
Crimping tool for 6/8-pin Western plug KNIPEX 97 51 10
- With additional strip facility for round cables
Technical specifications
- Product type
Crimper
- Manufacturer part #
97 51 10
- Range of uses
RJ connectors (Western Electric)
- Suitable for connectors
RJ11
RJ12
RJ45
- Length
190 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
burnished
tempered
- Width
100 mm
- Height
50 mm
- Weight
340 g
- Type
6/8-pin.
- Range of uses
RJ11/12 + RJ 45
- Suitable for
RJ11/12 (6-pin) 9.65 mm, RJ 45 (8-pin) 11.68 mm
- Type
97 51 10
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 800118 Knipex 97 51 10 Crimper RJ connectors (Western Electric) RJ11, RJ12, RJ45
User & Safety Instructions
User & Safety Instructions 800118 Knipex 97 51 10 Crimper RJ connectors (Western Electric) RJ11, RJ12, RJ45
Description
This text is machine translated.
Features
- Made of browned special tool steel with leverage handle for a reliable crimping
- For cutting and stripping flat, unshielded telephone cables and pressing the 6 or 8-pin western plugs
- With longitudinal cutter and stripper knife for flat cable 6 and 12 mm length.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 48.97*
What kind of Crimpers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































