
Technical specifications
- Product type
Crimper
- Manufacturer part #
97 52 36
- Range of uses
Insulated cable lugs/butt connectors
- Crimp area AWG
20 up to 10 awg
- Crimp area AWG (min.)
10 awg
- Crimp area AWG (max.)
20 awg
- Length
220 mm
- Material
Chromium-vanadium electric furnace steel
- Width
75 mm
- Height
29 mm
- Weight
487 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2251544 Knipex PreciForce® 97 52 36 Crimper 1-piece Insulated cable lugs/butt connectors
Datasheet 2251544 Knipex PreciForce® 97 52 36 Crimper 1-piece Insulated cable lugs/butt connectors
User & Safety Instructions
User & Safety Instructions 2251544 Knipex PreciForce® 97 52 36 Crimper 1-piece Insulated cable lugs/butt connectors
Description
Features
- Consistently high crimping quality through precision inserts and automatic lock (can be unlocked)
- Crimping pressure is set precisely at the factory (calibrated), adjustable
- Force amplification through knee lever for fatigue-free working
- Good handling through favorable grip position, low weight, short design and ergonomic shaped grips
- Chromium-vanadium electric steel in special quality, oil-hardened
- Application: Insulated cable shoes, plug connector + butt connector
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 239.96*





































