
Highlights & Details
Crimp pliers
- Consistent high crimping quality through precision inserts and lock (can be unlocked)
- Crimping pressure is factory-precisely adjusted (calibrated), operating positions
- Power strengthening through lever transmission for fatigue-free working
- Good handling through favorable grip position, low weight, short design and ergonomically-shaped grips
- Chromium-vanadium electro-steel in special quality, oil-hardened
Technical specifications
- 4 ?
- Product type
Crimper
- Manufacturer part #
97 52 34
- Range of uses
Non-insulated open end connectors
- Crimp area
0.1 up to 2.5 mm²
- Crimp area AWG
13 up to 27 awg
- Crimp area (min.)
0.1 mm²
- Crimp area (max.)
2.5 mm²
- Crimp area AWG (min.)
27 awg
- Crimp area AWG (max.)
13 awg
- Length
220 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
burnished
tempered
- Width
75 mm
- Height
30 mm
- Weight
483 g
- Range of uses
With opening feather/spring centre cutter with opening feather/spring opening feather/spring CRIMPING PLIERS plug connectors (2,8 + 4,8 mm plug width)
- Type
97 52 34
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 821051 Knipex PRECIFORCE 97 52 34 Crimper Non-insulated open end connectors 0.1 up to 2.5 mm²
Description
This text is machine translated.
Features
- WWith precise profiles and locking catch, for making standard electrical connections without solder and with constant high crimp quality
- Cimping pressure is set precisely (calibrated) at the factory
- The high rate of leverage provided by the lever lets you work effortlessly
- The well-positioned handles, low weight, short design and ergonomically shaped handle grips make the pliers a pleasure to handle. All mechanical parts are made from special steel, oil hardened and tempered.
Frequently Bought Together
(*All information is plus legal VAT)€ 174.97€ 165.47*












































