
Number
Total (€ 104.99 / piece)
€ 104.99
incl. VAT
14-day return policy included
Highlights & Details
Crimp pliers
- Consistent high crimping quality through precision inserts and lock (can be unlocked)
- Crimping pressure is factory-precisely adjusted (calibrated), operating positions
- Power strengthening through lever transmission for fatigue-free working
- Good handling through favorable grip position, low weight, short design and ergonomically-shaped grips
- Chromium-vanadium electro-steel in special quality, oil-hardened
Technical specifications
- 5
- Product type
Crimper
- Manufacturer part #
97 52 30
- Range of uses
Non-insulated crimp connectors
- Crimp area
1.5 up to 10 mm²
- Crimp area AWG
12 up to 16 awg
- Crimp area (min.)
1.5 mm²
- Crimp area (max.)
10 mm²
- Crimp area AWG (min.)
16 awg
- Crimp area AWG (max.)
12 awg
- Length
220 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
burnished
tempered
- Width
100 mm
- Height
50 mm
- Weight
477 g
- Range of uses
Type 97 52 30 non-insulated butt connector
- Type
97 52 30
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 821052 Knipex PRECIFORCE 97 52 30 Crimper Non-insulated crimp connectors 1.5 up to 10 mm²
Description
For solder-free electrical connections Consistent high crimping quality through precision inserts and lock (can be unlocked) Cirmping pressure is precisely set (calibrated) at the factory High Power strengthening through lever transmission for fatigue-free working. Good handling through favorable grip position, low weight, short design and ergonomically shaped grips. Chromium-vanadium electro-steel in special quality, oil-hardened
This text is machine translated.
This text is machine translated.
Features
- WWith precise profiles and locking catch, for making standard electrical connections without solder and with constant high crimp quality
- Cimping pressure is set precisely (calibrated) at the factory
- The high rate of leverage provided by the lever lets you work effortlessly
- The well-positioned handles, low weight, short design and ergonomically shaped handle grips make the pliers a pleasure to handle. All mechanical parts are made from special steel, oil hardened and tempered.

































