
TRU COMPONENTS TC-11599328 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm² Partially insulated White, Grey, Red,
Highlights & Details
Insulated wire-end sleeves assortment box 400 pcs
- Country colour code: DIN
- Incl. Assortment tin
- White, Grey, Red, Black, Blue
Our service for you
Technical specifications
- Product type
Ferrule set
- Cross section per core
0.5 mm²
0.75 mm²
1 mm²
1.5 mm²
2.5 mm²
- Insulation type
Partially insulated
- Factory colour
White
Grey
Red
Black
Blue
- Country colour code
DIN
- Content
400 pc(s)
- Contact material
Copper
- Manufacturer part #
TC-11599328
- Insulation material
PVC
- Cross-section x Length
0.5 mm²
- RoHS-compliant
Yes
- Features
Assortment tin
- Temperature range
75 °C
- Type
TC-11599328
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2899832 TRU COMPONENTS TC-11599328 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm² Partially insulated White, Grey, Red,
User & Safety Instructions
User & Safety Instructions 2899832 TRU COMPONENTS TC-11599328 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm² Partially insulated White, Grey, Red,
Description
This text is machine translated.
Scope of delivery
- 50x white 0.5 mm²
- 100x gray 0.75 mm²
- 100x red 1 mm²
- 100x black 1.5 mm²
- 50x blue 2.5 mm²
- Assortment box






















