
Number (Package size 100 pc(s))
Total (€ 1.79 / piece)
€ 1.79
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS Ferrule
- Cross section (per pin/core): 0.5 mm²
- Partially insulated
- White
Our service for you
Technical specifications
- Max. voltage rating: 600 V
- Product type
Ferrule
- Cross section per core
0.5 mm²
- Insulation type
Partially insulated
- Factory colour
White
- Country colour code
DIN
- Content
100 pc(s)
- Contact material
Cable lug: Copper tin plated
- AWG max.
22
- Manufacturer part #
TC-11991852
- Insulation material
PVC
- Cross-section x Length
0.5 mm²
- RoHS-compliant
Yes
- Temperature range
75 °C
- Type
TC-11991852
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2997963 TRU COMPONENTS TC-11991852 Ferrule 0.5 mm² Partially insulated White 100 pc(s)
User & Safety Instructions
User & Safety Instructions 2997963 TRU COMPONENTS TC-11991852 Ferrule 0.5 mm² Partially insulated White 100 pc(s)
Description
Scope of delivery
- 100x Ferrule, White, 0.5 mm²
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 151.78*
What kind of Ferrules are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























