• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 86 04 100 BK spanner XS pliers and wrench in one tool embossed, rough surface

1/3
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Knipex 86 04 100 BK spanner XS pliers and wrench in one tool embossed, rough surface

  • Article length 100 mm
  • Setting positions: 10
  • Hinged joint construction: Inserted joint
  • Weight: 277 g
  • Grips: Embossed, rough surface
  • Head: Chrome-plated
  • Surface: Chrome-plated
  • RoHS N

Technical specifications

Product type

Multigrip pliers

Manufacturer part #

86 04 100 BK

Length

100 mm

Dim

(L x W) 100 mm x 85 mm

Weight

277 g

Width

85 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759639 Knipex 86 04 100 BK spanner XS pliers and wrench in one tool embossed, rough surface

Description

86 04 100 BK Multi-grip pliers XS Optimal accessibility in cramped spaces: Especially compact design, very slim head. One-handed fine adjustment for the simplest adaptation to different workpiece sizes by pushing them on. Enormous gripping capacity with only 100 mm tool length: Parallel jaw opening grasps continuous and 21 mm width range. Robust friction joint offers high stability and load capacity. Smooth jaws for the gentle assembly of sensitive and surface-finished fittings: Work directly on chrome by means of play-free, full-area system. Versatile usage areas: Precision mechanics, sanitary, on-board tools for bicycles or motorbikes, EDC (Every Day Carry), model making. Pinch protection prevents pinch-type injuries. Fine adjustment with 10 setting positions. - Adjustment positions: 10 - Capacity for nuts, width across flats (inches): Ø 034 - Capacity for nuts, width across flats (mm): 21mm

This text is machine translated.

Features

  • VDE: No.
  • Hinged joint construction: Inserted joint
  • ESD justice: No.
  • insulated: no.
  • Tool length 100 mm
  • Capacity: Nuts width (inches): 3/4 in
  • Pliers type: Wrench

What kind of Multigrip Pliers are you looking for?