• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 86 09 300 V01 Soft jaws 18.7 cm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 Pair)
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Soft jaws

Manufacturer part #

86 09 300 V01

Length

18.7 cm

Weight

24 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2249695 Knipex 86 09 300 V01 Soft jaws 18.7 cm

Description

Features

  • Optimally suitable for design fittings and other highly sensitive materials thanks to soft, smooth gripping surfaces
  • enables the application to chrome, if the jaws of the wrench were damaged by improper or too coarse application.
  • This text is machine translated.

What kind of Multigrip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)