87 00 100 Knipex Cobra® XS optimal accessibility in the tightest spaces: Particularly compact design, very slim head. One-handed fine adjustment for the simplest adjustment to different workpiece sizes by pushing. Long-term secure grip thanks to high wear resistance. Gripping capacity Ø 28 mm, wrench width up to 24 mm – at only 100 mm length. Pushed-through joint: High stability and load-carrying capacity through double guide. Gripping surfaces with special hardened teeth, hardness of teeth approx. 60 HRC. Self-locking on pipes and nuts: no slipping on the workpiece and power saving work Pinch protection prevents pinch-type injuries. Fine adjustment with 11 adjustment positions. - Adjustment positions: 11 - Capacity for nuts, wrench width (inches): Ø 1 in - Capacity for nuts, wrench width (mm): 24mm - Capacity for pipes (diameter): Ø 28mm
This text is machine translated.