• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 90 79 220 50 Grommet 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Grommet

Length

20 mm

Width

6 mm

Weight

0.005 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2391224 Knipex 90 79 220 50 Grommet 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2391224 Knipex 90 79 220 50 Grommet 1 pc(s)

Description

Suitable for 90 70 220;5 mm;

This text is machine translated.