
1/2
Tweezers
Pointed, curved (45°), fine
Plastic
Angled 45 °
110 mm
ESD
(L x W) 110 mm x 15 mm
4.5 g
8.5 mm
0.4 mm
15 mm
15 mm
yes
Datasheet 2391003 Knipex 92 09 03 ESD Tweezers 1-piece Pointed, curved (45°), fine 110 mm
User & Safety Instructions 2391003 Knipex 92 09 03 ESD Tweezers 1-piece Pointed, curved (45°), fine 110 mm