• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 92 16 01 ESD Component tweezers 1-piece Blunt 120 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Gripping surfaces: Smooth gripping surfaces
  • Surface: Matt
  • Acid resistance: Very good
  • Magnetic: Non-magnetizable (80%)
  • Behavior: Dissipative
  • Standard: DIN EN 61340 -5-1
Product type

Component tweezers

Tip shape

Blunt

Material

Stainless steel

Type

Angled 45°

Length

120 mm

Range of use

ESD

Dim

(L x W) 120 mm x 14 mm

Weight

15

Jaw width

10 mm

Jaw tip width

3.8 mm

Width

14 mm

Tip size

14 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2391010 Knipex 92 16 01 ESD Component tweezers 1-piece Blunt 120 mm

User & Safety Instructions

User & Safety Instructions 2391010 Knipex 92 16 01 ESD Component tweezers 1-piece Blunt 120 mm

Description


· hold, insert, pull: With dimensionally adapted shapes, the gripping surfaces are ideally suited for positioning or pulling round or cubic components
· The smallest elongated components can thus be inserted and moved very easily
· Stainless steel


This text is machine translated.

What kind of Tweezers are you looking for?