
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Highlights & Details
Combination shears
- For cutting cardboard, plastic, aluminium, brass and copper foils
- Not suitable for steel wire and iron sheets
- Hardened blades for precision cutting
- With opening spring and locking device
- Pinch protection prevents injury to the fingers
Technical specifications
- Product type
Multi-purpose scissors
- Length
190 mm
- Handle colour
Red
- Factory colour
Red
- Content
1 pc(s)
- Blade material
Surgical steel
- Handle material
Plastic
- Width
100 mm
- Height
190 mm
- Product type description
Kombischere
- Stainless
Yes
- Material
Stainless steel
- Suitable for
For cutting cardboard, plastic, aluminium, brass and copper foils · Not suitable for steel wire and iron sheets
- Type
95 05 190
- Weight
120 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 825467 Knipex 95 05 190 Multi-purpose scissors 190 mm Red
User & Safety Instructions
User & Safety Instructions 825467 Knipex 95 05 190 Multi-purpose scissors 190 mm Red
Description
For cutting cardboard, plastic, aluminium, brass and copper foils Not suitable for steel wire and iron sheets Hardened cutting with precision-cut With opening spring and locking device. With pinch protection. Adjustable screw joint. Body of shears: surgical steel, stainless, air-hardened Handles: plastic, impact-resistant.
This text is machine translated.
This text is machine translated.
Features
- Hardened blades for precision cutting
- With opening spring and locking device
- With pinch protection
- Adjustable screw joint
- Body of shears: surgical steel, stainless, air-hardened
- Handles: plastic, impact-resistant.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 40.98*



























