• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 95 32 340 SR Ratcheting cable cutter Suitable for (cable stripping) Steel-reinforced cables 32 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Free cable cutter for overhead line ropes with steel core

  • Handy. Compact. Stable.
  • Very sturdy design.
  • Free Cable severed ropes with steel core up to a diameter of 32 mm in one and two-handed operation
  • Precision-cut and induction-hardened cutting edge
  • Two-speed tooth gear drive for easy cutting

Technical specifications

Product type

Ratcheting cable cutter

Manufacturer part #

95 32 340 SR

Suitable for

Steel-reinforced cables

Length

340 mm

Material

Steel

Wire hardness diameter (max.)

32 mm

Width

135 mm

Weight

1.3 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1613918 Knipex 95 32 340 SR Ratcheting cable cutter Suitable for (cable stripping) Steel-reinforced cables 32 mm

Description

Handy. Compact. Stable.. Very sturdy design. Free Cable severed ropes with steel core up to a diameter of 32 mm in one and two-handed operation. Precision-cut and inductive hardened cutting edge. Two-speed tooth gear drive for easy cutting. Low effort needed because of the very high translation. Fixed grip sheaths with stand for support when cutting Locking mechanism for transport with safely closed handles. Special tool steel in special quality, multi-stage oil-hardened

This text is machine translated.

Features

  • Free Cable severed ropes with steel core up to a diameter of 32 mm in one and two-handed operation
  • precision-cut and induction hardened cutting edge
  • Two-speed tooth gear drive for easy cutting
  • low effort because of the very high translation
  • Fixed sleeve with stand for placing tool when cutting
  • Locking mechanism for transport with safely closed handles
  • Special tool steel in special quality, multi-stage oil-hardened

Hints

This text is machine translated.

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.