• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 95 39 280 Cable cutter blade

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

Cable cutter blade

Manufacturer part #

95 39 280

Length

150 mm

Material

Steel

Width

87 mm

Weight

244 g

Compatible with (details)

Knipex Cable cutter 95 36 280/95 31 280

816617/822842

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822408 Knipex 95 39 280 Cable cutter blade

Description

For cutting copper and aluminium single conductors as well as multiple stranded cables
Not suitable for steel wire and wire ropes
Precision ground, hardened blades
Clean and smooth cut without crushing and deformation
One-hand operation using ratchet principle
Little handforce required due to very high transmission ratio
Two-stage ratchet drive for easy cutting
Simple handling as a result of low weight and compact design - can be used even in confined areas
With guard
High-grade special tool steel, forged, oil-hardened

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)