• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 97 49 04 Crimp inset Non-insulated open end connectors Suitable for (pliers) 2.8/4.8 mm connector width 0.1 up to

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp profiles

  • Symbol image for Knipex 97 49 04 Crimp inset Non-insulated open end connectors Suitable for (pliers) 2.8/4.8 mm connector width 0.1 up to
  • Crimped connector with insulated sleeve; suitable for electrical connections in cable systems.

Technical specifications

  • Crimp nest 1: 0.1 - 0,25mm² - Plug width 2.8mm
  • Crimp nest 2: 0.5 - 1,0mm² - Plug width 2,8mm
  • Crimp nest 3: 0.5 - 1,0mm² - Plug width 4.8mm
  • Crimp nest 4: 1.5 - 2.5mm² - Plug width 4.8mm
Product type

Crimp inset

Manufacturer part #

97 49 04

Range of uses

Non-insulated open end connectors

Suitable for

2.8/4.8 mm connector width

Crimp area AWG

13 up to 27 awg

Crimp area (min.)

0.1 mm²

Crimp area (max.)

2.5 mm²

Crimp area AWG (min.)

27 awg

Crimp area AWG (max.)

13 awg

Length

200 cm

Width

100 mm

Height

50 mm

Weight

42 g

Suitable for

Knipex

Suited for model

97 43 200

97 43 E

97 43 E AUS

97 43 E UK

97 43 E US

Crimp area

0.1 up to 2.5 mm²

Range of uses

Uninsulated connectors 2.8 + 4.8 mm 974904

Type

97 49 04

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 823972 Knipex 97 49 04 Crimp inset Non-insulated open end connectors Suitable for (pliers) 2.8/4.8 mm connector width 0.1 up to

Datasheet 823972 Knipex 97 49 04 Crimp inset Non-insulated open end connectors Suitable for (pliers) 2.8/4.8 mm connector width 0.1 up to

User & Safety Instructions

User & Safety Instructions 823972 Knipex 97 49 04 Crimp inset Non-insulated open end connectors Suitable for (pliers) 2.8/4.8 mm connector width 0.1 up to

Description

Application: Non-insulated, open connector (2.8 + 4.8 mm plug width) 0.1 - 2.5 mm²

This text is machine translated.

Hints

Only into use with the system KNIPEX Pliers code 82 39 31 Use!

More interesting products

(*All information is plus legal VAT)