• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 97 49 15 Crimp inset Blade terminal, Non-insulated open end connectors Suitable for brand (pliers) Knipex 97 43 2

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Crimp profiles

  • Symbol image for Knipex 97 49 15 Crimp inset Blade terminal, Non-insulated open end connectors Suitable for brand (pliers) Knipex 97 43 2
  • A horse with bridle is eating grass in a green field. Trees and a clear sky can be seen in the background.
  • Crimped connector with insulated sleeve; suitable for electrical connections in cable systems.

Technical specifications

  • Capacity 3.0-6.0 1.25-2.5 + mm²; AWG 17 - 13 + 17-10; Number of cavities: 2 + 1
Product type

Crimp inset

Manufacturer part #

97 49 15

Range of uses

Blade terminal

Non-insulated open end connectors

Suitable for

6.3 mm connector width

Crimp area AWG

10 up to 17 awg

Crimp area (min.)

1.25 mm²

Crimp area (max.)

6 mm²

Crimp area AWG (min.)

17 awg

Crimp area AWG (max.)

10 awg

Length

80 mm

Width

50 mm

Weight

56 g

Suitable for

Knipex

Suited for model

97 43 200

97 43 E

97 43 E AUS

97 43 E UK

97 43 E US

Crimp area

1.25 up to 6 mm²

Range of uses

Flags plugs + non-insulated Connectors

Type

97 49 15

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814496 Knipex 97 49 15 Crimp inset Blade terminal, Non-insulated open end connectors Suitable for brand (pliers) Knipex 97 43 2

Description

Application: Lug connectors and non-insulated, open connector (6.3 mm plug width) 1,25-2,5 + 3,0-6,0 mm²

This text is machine translated.

Hints

Only into use with the system KNIPEX Pliers code 82 39 31 Use!

More interesting products

(*All information is plus legal VAT)