• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 97 49 18 Crimp inset Twin ferrules 6 up to 16 mm² Suitable for brand (pliers) Knipex 97 43 200, 97 43 E, 97 43 E

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Crimp profiles

  • Symbol image for Knipex 97 49 18 Crimp inset Twin ferrules 6 up to 16 mm² Suitable for brand (pliers) Knipex 97 43 200, 97 43 E, 97 43 E
  • A simple technical sketch shows a hexagonal nut with a cylindrical extension, a typical representation for assembly instructions.

Technical specifications

  • Capacity 2 x 6 / 2 x 10 / 2 x 16 mm²; AWG 2 x 10 / 2 x 7 / 2 x 5
Product type

Crimp inset

Manufacturer part #

97 49 18

Range of uses

Twin ferrules

Crimp area AWG

5 up to 10 awg

Crimp area (min.)

6 mm²

Crimp area (max.)

16 mm²

Crimp area AWG (min.)

10 awg

Crimp area AWG (max.)

5 awg

Length

80 mm

Width

50 mm

Weight

48 g

Suitable for

Knipex

Suited for model

97 43 200

97 43 E

97 43 E AUS

97 43 E UK

97 43 E US

Crimp area

6 up to 16 mm²

Material

Steel

Range of uses

Twin - ferrule sleeves for two flexible wires

Type

97 49 18

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814493 Knipex 97 49 18 Crimp inset Twin ferrules 6 up to 16 mm² Suitable for brand (pliers) Knipex 97 43 200, 97 43 E, 97 43 E

Description

Application: Twin wire-end sleeves for taking in two flexible conductors 2 x 6 / 2 x 10/ 2 x 16 mm²

This text is machine translated.

Hints

Only into use with the system KNIPEX Pliers code 82 39 31 Use!

More interesting products

(*All information is plus legal VAT)