• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 97 49 19 Crimp inset Ferrules 35 up to 50 mm² Suitable for brand (pliers) Knipex 97 43 200, 97 43 E, 97 43 E AUS,

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 100.00
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Crimping profiles

  • Symbol image for Knipex 97 49 19 Crimp inset Ferrules 35 up to 50 mm² Suitable for brand (pliers) Knipex 97 43 200, 97 43 E, 97 43 E AUS,
  • Two schematic drawings of bushings: At the top, a cylindrical shape with an open side; below, a straight form with a closed underside.

Technical specifications

Product type

Crimp inset

Manufacturer part #

97 49 19

Range of uses

Ferrules

Crimp area AWG

0 up to 2 awg

Crimp area (min.)

35 mm²

Crimp area (max.)

50 mm²

Crimp area AWG (min.)

2 awg

Crimp area AWG (max.)

0 awg

Weight

46 g

Suitable for

Knipex

Suited for model

97 43 200

97 43 E

97 43 E AUS

97 43 E UK

97 43 E US

Crimp area

35 up to 50 mm²

Material

Steel

Range of uses

Wire-end sleeves

Type

97 49 19

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 822845 Knipex 97 49 19 Crimp inset Ferrules 35 up to 50 mm² Suitable for brand (pliers) Knipex 97 43 200, 97 43 E, 97 43 E AUS,

User & Safety Instructions

User & Safety Instructions 822845 Knipex 97 49 19 Crimp inset Ferrules 35 up to 50 mm² Suitable for brand (pliers) Knipex 97 43 200, 97 43 E, 97 43 E AUS,

Description

Application: insulated + non-insulated wire-end sleeves 35 - 50 mm²

This text is machine translated.

Hints

Only into use with the system KNIPEX Pliers code 82 39 31 Use!

More interesting products

(*All information is plus legal VAT)