• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 97 49 54 Crimp inset RJ connectors 0.5 up to 2.5 mm² Suitable for brand (pliers) Knipex 97 43 200, 97 43 E, 97 43

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Crimp profiles

  • For Junior Power timer
  • Symbol image for Knipex 97 49 54 Crimp inset RJ connectors 0.5 up to 2.5 mm² Suitable for brand (pliers) Knipex 97 43 200, 97 43 E, 97 43
  • Two stylised tools or clips, arranged one above the other, with distinctive cut-outs and points, depicted in black and white.

Technical specifications

Product type

Crimp inset

Manufacturer part #

97 49 54

Range of uses

RJ connectors

Crimp area AWG

13 up to 20 awg

Crimp area (min.)

0.5 mm²

Crimp area (max.)

2.5 mm²

Crimp area AWG (min.)

20 awg

Crimp area AWG (max.)

13 awg

Length

200 cm

Width

100 mm

Height

50 mm

Weight

49 g

Suitable for

Knipex

Suited for model

97 43 200

97 43 E

97 43 E AUS

97 43 E UK

97 43 E US

Crimp area

0.5 up to 2.5 mm²

Material

Steel

Range of uses

module connector

Type

97 49 54

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 822951 Knipex 97 49 54 Crimp inset RJ connectors 0.5 up to 2.5 mm² Suitable for brand (pliers) Knipex 97 43 200, 97 43 E, 97 43

Datasheet 822951 Knipex 97 49 54 Crimp inset RJ connectors 0.5 up to 2.5 mm² Suitable for brand (pliers) Knipex 97 43 200, 97 43 E, 97 43

User & Safety Instructions

User & Safety Instructions 822951 Knipex 97 49 54 Crimp inset RJ connectors 0.5 up to 2.5 mm² Suitable for brand (pliers) Knipex 97 43 200, 97 43 E, 97 43

Description

Application: Module connector 0.5 - 2.5 mm²

This text is machine translated.

Hints

Only into use with the system KNIPEX Pliers code 82 39 31 Use!

More interesting products

(*All information is plus legal VAT)