• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 97 49 64 Crimp inset ABS plug 1 up to 6 mm² Suitable for brand (pliers) Knipex 97 43 200, 97 43 E, 97 43 E AUS, 9

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Applications: ABS connectors
  • Capacity: 1,0 - 6,0 mm²
  • AWG: 17 - 10
  • Number of crimping positions: 2
Product type

Crimp inset

Manufacturer part #

97 49 64

Range of uses

ABS plug

Crimp area AWG

10 up to 17 awg

Crimp area (min.)

1 mm²

Crimp area (max.)

6 mm²

Crimp area AWG (min.)

17 awg

Crimp area AWG (max.)

10 awg

Length

80 mm

Width

50 mm

Weight

73 g

Suitable for

Knipex

Suited for model

97 43 200

97 43 E

97 43 E AUS

97 43 E UK

97 43 E US

Crimp area

1 up to 6 mm²

Type

97 49 64

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822431 Knipex 97 49 64 Crimp inset ABS plug 1 up to 6 mm² Suitable for brand (pliers) Knipex 97 43 200, 97 43 E, 97 43 E AUS, 9

Description

Application: Module connector 1.0 - 6.0 mm²

This text is machine translated.

Hints

Only into use with the system KNIPEX Pliers code 82 39 31 Use!

More interesting products

(*All information is plus legal VAT)