• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 97 49 68 Crimp inset PV connector Suitable for (pliers) Solarlok (Tyco) 1.5 up to 6 mm² Suitable for brand (plier

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Capacity 1.5 - 6.0 mm²; AWG 15 - 10; Number of cavities: 4
Product type

Crimp inset

Manufacturer part #

97 49 68

Range of uses

PV connector

Suitable for

Solarlok (Tyco)

Crimp area AWG

10 up to 15 awg

Crimp area (min.)

1.5 mm²

Crimp area (max.)

6 mm²

Crimp area AWG (min.)

15 awg

Crimp area AWG (max.)

10 awg

Length

85 mm

Width

50 mm

Weight

33 g

Suitable for

Knipex

Suited for model

97 43 200

97 43 E

97 43 E AUS

97 43 E UK

97 43 E US

Crimp area

1.5 up to 6 mm²

Range of uses

Solar - Plug connector Solarlok (Tyco)

Type

97 49 68

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 820981 Knipex 97 49 68 Crimp inset PV connector Suitable for (pliers) Solarlok (Tyco) 1.5 up to 6 mm² Suitable for brand (plier

Description

Application: solar connector (Tyco) 1.5 - 6.0 mm²

This text is machine translated.

Hints

Only into use with the system KNIPEX Pliers code 82 39 31 Use!

More interesting products

(*All information is plus legal VAT)