• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 97 49 94 Mounting aid Suitable for brand (pliers) Knipex 97 49 04

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Positioning help for Crimp insert uninsulated, open-socket connector (2.8 + 4.8 mm)

  • Symbol image for Knipex 97 49 94 Mounting aid Suitable for brand (pliers) Knipex 97 49 04
  • Crimped connector with insulated sleeve; suitable for electrical connections in cable systems.

Technical specifications

Product type

Mounting aid

Manufacturer part #

97 49 94

Weight

26 g

Suitable for

Knipex

Suited for model

97 49 04

Type

Positioning assistant for uninsulated plug connectors 2.8 + 4.8 mm KNIPEX 97 49 04

Range of uses

Positioning help for Crimp insert KNIPEX 97 94 04 (Best.-Nr. 82 39 72)

Type

97 49 94

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 823005 Knipex 97 49 94 Mounting aid Suitable for brand (pliers) Knipex 97 49 04

User & Safety Instructions

User & Safety Instructions 823005 Knipex 97 49 94 Mounting aid Suitable for brand (pliers) Knipex 97 49 04

Description

Positioning help for Knipex crimp pliers and inserts

This text is machine translated.

Hints

Only into use with the system KNIPEX Pliers code 82 39 31 Use!

More interesting products

(*All information is plus legal VAT)