
Number
Total (€ 164.99 / piece)
€ 164.99
incl. VAT
Only 10 Piece(s) available
Highlights & Details
Crimping pliers also for two-handed use
- For solder-free electrical connections
- Up to 3 % reduced manual force compared to standard crimping pliers thanks to high leverage
- Consistent high crimping quality through precision inserts and lock (can be unlocked)
- Crimping pressure is factory-precisely adjusted (calibrated), operating positions
- Two-hand operation for easy crimping of large conductor cross sections
Technical specifications
- Number of cavities: 3 pcs.
- Product type
Crimper
- Manufacturer part #
97 52 10
- Range of uses
BNC, TNC coax connectors
- Suitable for cable type
RG58
RG59
RG62
RG71
RG223
- Length
250 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
burnished
tempered
- Suitable for
Knipex
- Width
81 mm
- Weight
577 g
- Type
97 52 10
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 822445 Knipex 97 52 10 Crimper BNC, TNC coax connectors RG58, RG59, RG62, RG71, RG223
Information
Information 822445 Knipex 97 52 10 Crimper BNC, TNC coax connectors RG58, RG59, RG62, RG71, RG223
Description
Crimping pliers of the new generation. For solder-free electrical connections Up to 30 % reduced manual force compared to standard crimping pliers thanks to high leverage Consistent high crimping quality through precision inserts and lock (can be unlocked) Cirmping pressure is precisely set (calibrated) at the factory Two-hand operation for easy crimping of large conductor cross sections Good handling thanks to balanced centre of gravity, angled head and ergonomically-shaped grips Chromium-vanadium electro-steel in special quality, oil-hardened
This text is machine translated.
This text is machine translated.
Features
- Two-hand operation for easy crimping of large conductor cross sections
- Crimping pliers of the new generation
- Good handling thanks to balanced centre of gravity, angled head and ergonomically-shaped grips
- Cirmping pressure is precisely set (calibrated) at the factory
- Consistently high crimping quality thanks to precision dies and ratchet (unlocked)
- Up to 30% reduced manual force compared to standard crimping pliers thanks to high leverage
- For solder-free electrical connections
- This text is machine translated.





































