• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 97 52 63 DG Squeezer Machined contacts 0.08 up to 2.5 mm²

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 835.00 / piece)
€ 835.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Four-punch pliers for turned contacts

  • For crimping of machined contacts
  • Four indent crimping for highest quality crimp connections
  • Plug gauge for checking the basic setting
  • consistently high crimping quality through locking device (can be unlocked)
  • Power strengthening through highly effective lever transmission for fatigue-free working
  • Symbol image for Knipex 97 52 63 DG Squeezer Machined contacts 0.08 up to 2.5 mm²

Technical specifications

  • AWG 28 - 13
  • Number of cavities: 1 pcs.
Product type

Squeezer

Manufacturer part #

97 52 63 DG

Range of uses

Machined contacts

Crimp area

0.08 up to 2.5 mm²

Crimp area AWG

13 up to 28 awg

Crimp area (min.)

0.08 mm²

Crimp area (max.)

2.5 mm²

Crimp area AWG (min.)

28 awg

Crimp area AWG (max.)

13 awg

Length

195 mm

Material

Chromium-vanadium electric furnace steel

Material properties

chrome plated

tempered

Width

82 mm

Weight

388 g

Suitable for

Turned contacts

Type

97 52 63 DG

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822454 Knipex 97 52 63 DG Squeezer Machined contacts 0.08 up to 2.5 mm²

Description

Crimp dimension in steps of 0.01 mm adjustable. With digital display of set crimp dimensions and possibility of re-kalibrierung via RESET function with electronic wear monitoring. Setting in mm, inch or comparable selector positions according to MIL. Clamp-on ammeter in plastic case with foam inserts and positioning for the recording of the contacts. For crimping of turned contacts. For solder-free electrical connections Four indent crimping for exact crimp connection. Plug gauge for checking the basic settings. consistently high crimping quality through locking device (can be unlocked) Cirmping pressure is precisely set (calibrated) at the factory Power strengthening through lever transmission for fatigue-free working High usage comfort through handy design. Chromium-vanadium electro-steel in special quality, oil-hardened

This text is machine translated.

Features

  • Clamp-on ammeter in plastic case with foam padding.
  • Plug gauge for checking the basic setting
  • consistently high crimping quality through locking device (can be unlocked)
  • Cirmping pressure is precisely set (calibrated) at the factory
  • Power strengthening through lever transmission for fatigue-free working
  • High usage comfort through handy design
  • Fine-stage pressure setting on different cross sections of the conductor by means of adjusting wheel
  • With digital display of set crimp ground
  • Positioning help for the recording of the contacts
  • For crimping of machined contacts
  • Display can be switched between mm and inch and MIL-Values
  • Four indent crimping for exact crimp connection
  • For solder-free electrical connections

More interesting products

(*All information is plus legal VAT)