• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 97 59 65 TE1 Contact slot Machined contacts 0.14 up to 6 mm²

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connector series 617 / 623 / 627 / 917 / 923 / 932 / 940
  • Suitable for plug M17 / M23 / M40
Product type

Contact slot

Manufacturer part #

97 59 65 TE1

Range of uses

Machined contacts

Crimp area AWG

10 up to 26 awg

Crimp area (min.)

0.14 mm²

Crimp area (max.)

6 mm²

Crimp area AWG (min.)

26 awg

Crimp area AWG (max.)

10 awg

Length

55 mm

Width

40 mm

Height

45 mm

Weight

140 g

Crimp area

0.14 up to 6 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3742637 Knipex 97 59 65 TE1 Contact slot Machined contacts 0.14 up to 6 mm²

User & Safety Instructions

User & Safety Instructions 3742637 Knipex 97 59 65 TE1 Contact slot Machined contacts 0.14 up to 6 mm²

Description

97 59 65 TE1 Contact for TE (Intercontec) For four-punch pliers for turned contacts, 0.14 - 6 mm² (AWG 26 - 10), contact diameter up to 7.5 mm. For precise position determination of plug types M17 / M23 / M27 / M40, plug series 617 / 623 / 627 / 917 / 923 / 932 / 940, for details of contact series see setting table (separate download).

This text is machine translated.