
Number
Highlights & Details
Water pump pliers Alligator
- More performance and comfort in comparison to conventional water pump pliers of the same length: 9-stage snap-in adjustment for 3% more gripping capacity
- Good access to the workpiece by slim design in the head and joint area
- Self-locking on pipes and nuts: no slipping on the workpiece, low handforce required
- Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and very stable gripping
- Box-joint design: high stability because of double guide
Technical specifications
- Spanner size
60 mm
- Range (max.)
70 mm
- Range (in inches)
2 3/4"
- Positon
9
- Length
300 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
tempered
polishing
- DIN standard
DIN ISO 8976
- Weight
565 g
- Dim
(L x W) 300 mm x 56 mm
- Width
56 mm
- Manufacturer part #
88 02 300
- Edge hardness
61 HRC
- Spanner size
60 mm
- Clamping range
Ø 70 mm (2 3/4") mm
- Type
88 02 300
- Adjustable positions
9
- Product type
Pipe wrench
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 822373 Knipex Alligator 88 02 300 Pipe wrench Spanner size (metric) 60 mm 300 mm
User & Safety Instructions
User & Safety Instructions 822373 Knipex Alligator 88 02 300 Pipe wrench Spanner size (metric) 60 mm 300 mm
Description
Specially hardened teeth
High resistance to wear, allowing durable, reliable gripping.
Robust adjusting mechanism
Insensitive to dirt, particularly suitable for outdoor work.
9-notch curved adjustment positioning
30 % more gripping capacity, optimised adjustment to the workpiece and a handy handle position, slim design.
Box joint, double guide
No loosening of the joint connection, continuous heavy duty.
Features
- Pipe wrench and Screwdriver all in one.
- Pierced joint with optimum lever effect, 7 different settings
- With clamp protection to prevent pinching injuries
- Gripping surfaces with special hardened teeth with approx. 62 HRc
- Self locking to pipe and nuts
- Does not slip from work piece
- Made of Chrome-vanadium electroplated steel, oil hardened, with non-slip grip cover.
Frequently Bought Together
(*All information is plus legal VAT)€ 132.74€ 131.06*
What kind of Pipe Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























































