
Highlights & Details
VDE alligator multigrip pliers
- More output and comfort compared to conventional water pump pliers of the same length: 9-notch adjustment positioning for 30 % more gripping capacity
- Good access to the workpiece due to slim size in the head and joint area
- Box-joint design: high stability because of double guide
- Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required
- Guard prevents operators’ fingers being pinched
- Favourable lever action: optimum transmission of force
- Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and stable gripping
- Chrome vanadium electric steel, forged, oil-hardened
- Chrome plated pliers
- Insulated multi-component grips, VDE-tested handles
- IEC 60900 DIN EN 60900
Technical specifications
- Spanner size
46 mm
- Range (max.)
50 mm
- Range (in inches)
2"
- Positon
9
- Length
250 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
chrome plated
tempered
- DIN standard
DIN ISO 8976
DIN EN 60900
- Weight
374 g
- Dim
(L x W) 250 mm x 73 mm
- Width
73 mm
- Manufacturer part #
88 06 250
- Edge hardness
61 HRC
- Spanner size
46 mm
- Clamping range
50 mm (2 mm
- Type
88 06 250
- Adjustable positions
9
- EN standard
EN 60900
- Product type
Pipe wrench
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 813464 Knipex Alligator 88 06 250 Pipe wrench Spanner size (metric) 46 mm 250 mm
Information
Information 813464 Knipex Alligator 88 06 250 Pipe wrench Spanner size (metric) 46 mm 250 mm
Conformity certificate
Conformity certificate 813464 Knipex Alligator 88 06 250 Pipe wrench Spanner size (metric) 46 mm 250 mm
Description
This text is machine translated.
Features
- Insulated handle with two-tone multi-grip wrap, VDE-tested
- Pierced joint.
- Self-locking on pipes and nuts: no slipping on the workpiece and power saving work
- Clamp prevents crushing injury
- Hardness of teeth approximately 61 HRC
- Chrome Vanadium electric steel, oil hardened and tempered
- Clamp chrome head.
Frequently Bought Together
(*All information is plus legal VAT)€ 131.90€ 130.22*
What kind of Pipe Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































